Similar

A8292SETTR-T | |
|---|---|
DigiKey Part Number | 620-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8292SETTR-T |
Description | IC REG CONV RECVRS 2OUT 28QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 2 Output 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | 12.7V ~ 20.4V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |


