
A8287SLB | |
|---|---|
DigiKey Part Number | A8287SLB-ND |
Manufacturer | |
Manufacturer Product Number | A8287SLB |
Description | IC REG CONV RECVRS 1OUT 24SOIC |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | 9V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 12.7V ~ 20.4V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

