
A6850KLTR-T | |
|---|---|
DigiKey Part Number | 620-1185-2-ND - Tape & Reel (TR) 620-1185-1-ND - Cut Tape (CT) 620-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6850KLTR-T |
Description | IC SWITCH INTERFACE 2CHAN 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Switch IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Hall Effect Switch | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.81796 | $7,361.64 |


