
A6281EESTR-T | |
|---|---|
DigiKey Part Number | 620-1218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6281EESTR-T |
Description | IC LED DRVR LIN PWM 150MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register PWM Dimming 150mA 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | A6281EESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 17V | |
Voltage - Output | 1V ~ 3V | |
Current - Output / Channel | 150mA | |
Frequency | 5MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |

