
A6260SLJTR-T | |
|---|---|
DigiKey Part Number | 620-1253-2-ND - Tape & Reel (TR) 620-1253-1-ND - Cut Tape (CT) 620-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6260SLJTR-T |
Description | IC LED DRVR LIN PWM 350MA 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6260SLJTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.69891 | $6,290.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.00880 | $25.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.57600 | $15.76 |
| 25 | $1.33240 | $33.31 |
| 100 | $1.05730 | $105.73 |
| 250 | $0.92208 | $230.52 |

