
A5989GEVTR-T | |
|---|---|
DigiKey Part Number | 620-A5989GEVTR-TTR-ND - Tape & Reel (TR) 620-A5989GEVTR-TCT-ND - Cut Tape (CT) 620-A5989GEVTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5989GEVTR-T |
Description | IC MOTOR DRIVER BIPOLAR 8V-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.6A, 3.2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $2.67700 | $26.77 |
| 25 | $2.45680 | $61.42 |
| 100 | $2.21530 | $221.53 |
| 250 | $2.10012 | $525.03 |
| 500 | $2.03068 | $1,015.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.94493 | $2,917.39 |
| 3,000 | $1.90296 | $5,708.88 |
| 4,500 | $1.88195 | $8,468.77 |

