
A4985SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1344-2-ND - Tape & Reel (TR) 620-1344-1-ND - Cut Tape (CT) 620-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4985SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4985SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.06900 | $20.69 |
| 25 | $1.89280 | $47.32 |
| 100 | $1.69950 | $169.95 |
| 250 | $1.60724 | $401.81 |
| 500 | $1.55162 | $775.81 |
| 1,000 | $1.50587 | $1,505.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.43721 | $5,748.84 |











