Bipolar Motor Driver DMOS Logic 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4982SETTR-T

DigiKey Part Number
620-1340-2-ND - Tape & Reel (TR)
620-1340-1-ND - Cut Tape (CT)
620-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4982SETTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4982SETTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,645
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.32000$23.20
25$2.12600$53.15
100$1.91250$191.25
250$1.81072$452.68
500$1.74932$874.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.67351$2,510.26
3,000$1.63640$4,909.20
4,500$1.61782$7,280.19
Manufacturers Standard Package