
A4931METTR-T | |
|---|---|
DigiKey Part Number | 620-1214-2-ND - Tape & Reel (TR) 620-1214-1-ND - Cut Tape (CT) 620-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4931METTR-T |
Description | IC MOTOR DRIVER 8V-37.5V 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4931METTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 37.5V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.52200 | $15.22 |
| 25 | $1.38680 | $34.67 |
| 100 | $1.23870 | $123.87 |
| 250 | $1.16800 | $292.00 |
| 500 | $1.12536 | $562.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.07270 | $1,609.05 |
| 3,000 | $1.04694 | $3,140.82 |
| 4,500 | $1.03403 | $4,653.14 |
| 7,500 | $1.01974 | $7,648.05 |








