PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
How Smart Healthcare is Changing Lives

A4411KLVTR-T

DigiKey Part Number
620-1746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4411KLVTR-T
Description
IC REG QD BUCK/BST/LNR 38ETSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
250kHz ~ 2.4MHz
Voltage/Current - Output 1
0.8V ~ 3.3V, 800mA
Voltage/Current - Output 2
5V, 150mA
Voltage/Current - Output 3
5V, 120mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
3.5V ~ 36V
Operating Temperature
-40°C ~ 135°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$2.47354$29,682.48
Manufacturers Standard Package