A3995SEVTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 22,476
Unit Price: $3.00000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $0.00000
Datasheet
Motor Driver DMOS Parallel 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3995SEVTR-T

DigiKey Part Number
620-1184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3995SEVTR-T
Description
IC MOTOR DRIVER 3V-5.5V 36QFN
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.4A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 36V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.