Similar
Similar

A3995SEVTR-T | |
|---|---|
DigiKey Part Number | 620-1184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3995SEVTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 36QFN |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |



