Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3987SLPTR-T

DigiKey Part Number
620-1171-2-ND - Tape & Reel (TR)
620-1171-1-ND - Cut Tape (CT)
620-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3987SLPTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3987SLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/16
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.87000$4.87
10$3.71000$37.10
25$3.41920$85.48
100$3.09950$309.95
250$2.94696$736.74
500$2.85504$1,427.52
1,000$2.77937$2,779.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.66586$10,663.44
Manufacturers Standard Package