Bipolar Motor Driver DMOS Logic 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3982SLBTR-T

DigiKey Part Number
620-1299-2-ND - Tape & Reel (TR)
620-1299-1-ND - Cut Tape (CT)
620-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3982SLBTR-T
Description
IC MTR DRV BIPOLAR 3-5.5V 24SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,559
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.14000$4.14
10$3.13500$31.35
25$2.88320$72.08
100$2.60640$260.64
250$2.47440$618.60
500$2.39488$1,197.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32941$2,329.41
2,000$2.27553$4,551.06
3,000$2.24855$6,745.65
Manufacturers Standard Package