
A3979SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1148-2-ND - Tape & Reel (TR) 620-1148-1-ND - Cut Tape (CT) 620-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3979SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.57000 | $6.57 |
| 10 | $5.04900 | $50.49 |
| 25 | $4.67040 | $116.76 |
| 100 | $4.25400 | $425.40 |
| 250 | $4.05540 | $1,013.85 |
| 500 | $3.93570 | $1,967.85 |
| 1,000 | $3.83717 | $3,837.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.68936 | $14,757.44 |


