Bipolar Motor Driver Bipolar Parallel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3966SLBTR-T

DigiKey Part Number
620-1139-2-ND - Tape & Reel (TR)
620-1139-1-ND - Cut Tape (CT)
620-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3966SLBTR-T
Description
IC MTRDRV BIPLR 4.75-5.5V 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A3966SLBTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
650mA
Voltage - Supply
4.75V ~ 5.5V
Voltage - Load
4.75V ~ 30V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,228
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.05100$20.51
25$1.87600$46.90
100$1.68420$168.42
250$1.59268$398.17
500$1.53748$768.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49207$1,492.07
2,000$1.45469$2,909.38
3,000$1.43597$4,307.91
5,000$1.41523$7,076.15
7,000$1.40311$9,821.77
Manufacturers Standard Package