Motor Driver DMOS Parallel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3959SLBTR-T

DigiKey Part Number
620-1136-2-ND - Tape & Reel (TR)
620-1136-1-ND - Cut Tape (CT)
620-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3959SLBTR-T
Description
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A3959SLBTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
9.5V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,447
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.91800$39.18
25$3.61320$90.33
100$3.27800$327.80
250$3.11820$779.55
500$3.02188$1,510.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.94261$2,942.61
2,000$2.87735$5,754.70
3,000$2.84468$8,534.04
Manufacturers Standard Package