
A3953SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3953SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 16SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.3A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

