
A3950SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1297-2-ND - Tape & Reel (TR) 620-1297-1-ND - Cut Tape (CT) 620-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3950SLPTR-T |
Description | IC MOTOR DRIVER 8V-36V 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3950SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $2.48100 | $24.81 |
| 25 | $2.27520 | $56.88 |
| 100 | $2.04900 | $204.90 |
| 250 | $1.94112 | $485.28 |
| 500 | $1.87608 | $938.04 |
| 1,000 | $1.82255 | $1,822.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.74225 | $6,969.00 |







