
A3904ECGTR | |
|---|---|
DigiKey Part Number | A3904ECGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3904ECGTR |
Description | IC MOTOR DRIVER 2.4V-5.5V 6WLCSP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 6-WLCSP (1.1x0.70) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 127.5mA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Load | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.1x0.70) | |
Base Product Number |

