
A3214ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1519-2-ND - Tape & Reel (TR) 620-1519-1-ND - Cut Tape (CT) 620-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3214ELHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3214ELHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 5 | $0.77200 | $3.86 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.68480 | $17.12 |
| 50 | $0.65280 | $32.64 |
| 100 | $0.62350 | $62.35 |
| 500 | $0.56468 | $282.34 |
| 1,000 | $0.54281 | $542.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51183 | $1,535.49 |
| 6,000 | $0.49437 | $2,966.22 |
| 9,000 | $0.48483 | $4,363.47 |
| 15,000 | $0.47348 | $7,102.20 |
| 21,000 | $0.46640 | $9,794.40 |


