
A3213LUA-T | |
|---|---|
DigiKey Part Number | 620-1043-ND |
Manufacturer | |
Manufacturer Product Number | A3213LUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3213LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 5 | $0.81800 | $4.09 |
| 10 | $0.77700 | $7.77 |
| 25 | $0.72720 | $18.18 |
| 50 | $0.69340 | $34.67 |
| 100 | $0.66240 | $66.24 |
| 500 | $0.60036 | $300.18 |
| 4,000 | $0.53675 | $2,147.00 |
| 8,000 | $0.51897 | $4,151.76 |

