Hall Effect Sensor Single Axis 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1389LUA-9-T

DigiKey Part Number
620-1778-ND
Manufacturer
Manufacturer Product Number
A1389LUA-9-T
Description
SEN HALL EFFECT ANLG VOLT 3-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,907
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.71000$1.71
5$1.51400$7.57
10$1.44300$14.43
25$1.35880$33.97
50$1.30100$65.05
100$1.24800$124.80
500$1.14152$570.76
4,000$1.03226$4,129.04
8,000$1.01750$8,140.00
Manufacturers Standard Package