Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1266ELHLX-SO3-T

DigiKey Part Number
A1266ELHLX-SO3-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1266ELHLX-SO3-T
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
3mA
Current - Output (Max)
3mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.