
A1220LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1278-2-ND - Tape & Reel (TR) 620-1278-1-ND - Cut Tape (CT) 620-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1220LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1220LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.85800 | $4.29 |
| 10 | $0.81500 | $8.15 |
| 25 | $0.76360 | $19.09 |
| 50 | $0.72820 | $36.41 |
| 100 | $0.69590 | $69.59 |
| 500 | $0.63102 | $315.51 |
| 1,000 | $0.60692 | $606.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48685 | $1,460.55 |
| 6,000 | $0.47048 | $2,822.88 |
| 9,000 | $0.46155 | $4,153.95 |
| 15,000 | $0.45091 | $6,763.65 |
| 21,000 | $0.44427 | $9,329.67 |


