
A1214LUA-T | |
|---|---|
DigiKey Part Number | 620-A1214LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1214LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1214LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 30mT Trip, -30mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 5 | $1.43600 | $7.18 |
| 10 | $1.36800 | $13.68 |
| 25 | $1.28560 | $32.14 |
| 50 | $1.22960 | $61.48 |
| 100 | $1.17830 | $117.83 |
| 500 | $1.07508 | $537.54 |
| 4,000 | $0.96919 | $3,876.76 |
| 8,000 | $0.93957 | $7,516.56 |

