
A1203EUA-T | |
|---|---|
DigiKey Part Number | 620-1696-ND |
Manufacturer | |
Manufacturer Product Number | A1203EUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1203EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9.5mT Trip, -9.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 5 | $1.06000 | $5.30 |
| 10 | $1.00700 | $10.07 |
| 25 | $0.94400 | $23.60 |
| 50 | $0.90140 | $45.07 |
| 100 | $0.86240 | $86.24 |
| 500 | $0.78404 | $392.02 |
| 4,000 | $0.70366 | $2,814.64 |
| 8,000 | $0.68119 | $5,449.52 |

