
A1102LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1002-2-ND - Tape & Reel (TR) 620-1002-1-ND - Cut Tape (CT) 620-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1102LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1102LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24.5mT Trip, 6mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 5 | $1.43600 | $7.18 |
| 10 | $1.36800 | $13.68 |
| 25 | $1.28560 | $32.14 |
| 50 | $1.22960 | $61.48 |
| 100 | $1.17830 | $117.83 |
| 500 | $1.07508 | $537.54 |
| 1,000 | $1.03668 | $1,036.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98225 | $2,946.75 |
| 6,000 | $0.95155 | $5,709.30 |
| 9,000 | $0.93479 | $8,413.11 |

