
SF2191E | |
---|---|
DigiKey Part Number | 5171-SF2191ETR-ND - Tape & Reel (TR) 5171-SF2191ECT-ND - Cut Tape (CT) 5171-SF2191EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2191E |
Description | FILTER SAW 1.62075GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62075GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.3dB 11.5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.62075GHz | |
Bandwidth | 11.5MHz | |
Insertion Loss | 1.3dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.50410 | $752.05 |
1,000 | $1.41484 | $1,414.84 |
1,500 | $1.36507 | $2,047.61 |
2,500 | $1.30482 | $3,262.05 |
3,500 | $1.26657 | $4,432.99 |
5,000 | $1.23750 | $6,187.50 |