S7A25025-100.000-L-X-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7A33025-150.000-P-X-R

DigiKey Part Number
2754-S7A33025-150.000-P-X-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S7A33025-150.000-P-X-R
Description
XTAL OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A33025-150.000-P-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
FREE SHIPPING on orders of $50.00 or more for products shipped by Aker Technology USA
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$3.95000$98.75
100$3.76000$376.00
200$3.57000$714.00
1,000$2.90000$2,900.00