D38999/20MD15SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ11PDL

DigiKey Part Number
2899-D38999/20WJ11PDL-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ11PDL
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
11
Shell Size, MIL
J
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$69.34000$69.34
10$67.10600$671.06
25$65.00360$1,625.09
50$64.00300$3,200.15
100$60.29100$6,029.10
250$59.43552$14,858.88
500$56.98500$28,492.50
1,000$55.47700$55,477.00