
VPX2703UC500-SA | |
---|---|
DigiKey Part Number | 4182-VPX2703UC500-SA-ND |
Manufacturer | |
Manufacturer Product Number | VPX2703UC500-SA |
Description | DC-DC POWER SUPPLY, 270VDC INPUT |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V 3.3V 41.6A, 20A 330V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aegis Power Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 330V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 3.3V | |
Current - Output (Max) | 41.6A, 20A | |
Power (Watts) | 500W | |
Voltage - Isolation | 2000 V | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,030.00000 | $5,030.00 |