
WISE-DK1520-TB00E | |
|---|---|
DigiKey Part Number | WISE-DK1520-TB00E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-DK1520-TB00E |
Description | DEVELOPMENT KIT FOR LOW POWER WI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | WISE-1520 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | WISE-1520 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $686.40000 | $686.40 |

