
UTC-318HR-ATB0E | |
---|---|
DigiKey Part Number | 2084-UTC-318HR-ATB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-318HR-ATB0E |
Description | 18.5" BLACK, INTEL CORE I5-8365U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-8365UE 1.6GHz, 2 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | 18.5" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,290.02000 | $2,290.02 |