
UPOS-M10G-BST10 | |
|---|---|
DigiKey Part Number | 2084-UPOS-M10G-BST10-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M10G-BST10 |
Description | 10.1" 16:9 2ND DISPLAY, GLASS (N |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Non-Touch Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | - | |
Dot Pixels | - | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.35000 | $312.35 |

