



UNO-3283G-634BE | |
---|---|
DigiKey Part Number | 2084-UNO-3283G-634BE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-3283G-634BE |
Description | I3-6102E, 1.9GHZ, 8GB RAM, 1XPCI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-6102E 1.9GHz, 2 Core | |
Storage | Supports Cfast, SATA, mSATA | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe, PCI, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 36VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 7/10, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,828.01000 | $1,828.01 |