
MIC-710IVX-00A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-710IVX-00A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-710IVX-00A1 |
Description | SBC 1.6GHZ 6 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 8GB/0GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.990" x 11.810" (330.00mm x 300.00mm) | |
Form Factor | AT/ATX | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | 2.5" HDD SATAIII, 3.5" HDD SATAIII | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, GbE (1) | |
USB | USB 2.0 Type-A (1), USB 3.2 (1), USB Micro OTG (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |

