
IMC-450-SEST-A | |
|---|---|
DigiKey Part Number | 2084-IMC-450-SEST-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-450-SEST-A |
Description | STANDALONE MEDIA CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 40km | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, ST | |
Mounting Type | Desktop, DIN Rail, Wall-Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.00000 | $213.00 |

