802.11ac, EDGE, GPRS, HSPA+, LTE, UMTS Gateway Ethernet, RJ-45, RS-232, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-3232W

DigiKey Part Number
2084-ICR-3232W-ND
Manufacturer
Manufacturer Product Number
ICR-3232W
Description
ANZ CAT4,2XETH,1XRS232,1XRS485,G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4G/3G/2G 802.11ac, EDGE, GPRS, HSPA+, LTE, UMTS Gateway LATAM Ethernet, RJ-45, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11ac, EDGE, GPRS, HSPA+, LTE, UMTS
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$560.40000$560.40
Manufacturers Standard Package