Power Supply Module DIN Rail 18 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Module DIN Rail 18 ~ 30VDC
Small but Powerful: AMAX-5000 Compact Controller and EtherCAT Slice I/O

APAX-5001-A1E

DigiKey Part Number
2084-APAX-5001-A1E-ND
Manufacturer
Manufacturer Product Number
APAX-5001-A1E
Description
POWER SUPPLY MODULE 18-30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 18 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
AMAX-5000 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
18 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$55.00000$55.00
Manufacturers Standard Package