Image for PCA-COM232-00A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-COM232-00A1E

DigiKey Part Number
PCA-COM232-00A1E-ND
Manufacturer
Manufacturer Product Number
PCA-COM232-00A1E
Description
MOD LPC EXT 4 RS-232 31.5X48MM
Customer Reference
Detailed Description
RS-232 Series Ports Extension Module 1.240" x 1.889" (31.50mm x 48.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
RS-232 Series Ports Extension Module
Cooling Type
-
Size / Dimension
1.240" x 1.889" (31.50mm x 48.00mm)
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.