
MOS-2220-Z1101E | |
|---|---|
DigiKey Part Number | MOS-2220-Z1101E-ND |
Manufacturer | |
Manufacturer Product Number | MOS-2220-Z1101E |
Description | HIGH SPEED SERIAL COM MODULE 1- |
Customer Reference | |
Detailed Description | Mini PCIe High Speed Serial COM iDoor Module 1.991" x 1.181" (50.59mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | High Speed Serial COM iDoor Module | |
Cooling Type | - | |
Size / Dimension | 1.991" x 1.181" (50.59mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Mini PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |

