
96MPXE-1.8-20M20T | |
---|---|
DigiKey Part Number | 96MPXE-1.8-20M20T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPXE-1.8-20M20T |
Description | IC MPU SANDY BRDG 1.8GHZ 2011LGA |
Customer Reference | |
Detailed Description | Xeon E5-2648L Microprocessor IC Sandy Bridge-EP 8 Core, 64-Bit 1.8GHz 2011-LGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Xeon E5-2648L | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2011-LGA Module | |
Supplier Device Package | 2011-LGA |