
ATS-TEC45-101-171 | |
---|---|
DigiKey Part Number | 684-ATS-TEC45-101-171-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC45-101-171 |
Description | TEC Module 45x45x3.4mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 104.0W @ 27°C 9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 45.00mm L x 45.00mm W | |
Qmax @ Th | 104.0W @ 27°C | |
Delta Tmax @ Th | 67°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 9 A | |
Voltage - Max | 19.5 V | |
Resistance | 1.68 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.38000 | $32.38 |
5 | $30.41800 | $152.09 |
10 | $29.61200 | $296.12 |
25 | $28.57880 | $714.47 |
50 | $27.82100 | $1,391.05 |
100 | $27.08360 | $2,708.36 |