
ATS-TEC23-36-014 | |
---|---|
DigiKey Part Number | 684-ATS-TEC23-36-014-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC23-36-014 |
Description | TEC MODULE, 23X23X3.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 14.9W @ 27°C 3 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 23.00mm L x 23.00mm W | |
Qmax @ Th | 14.9W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 8.5 V | |
Resistance | 2.05 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.29000 | $19.29 |
5 | $18.11800 | $90.59 |
10 | $17.63700 | $176.37 |