


ATS-15C-23-C2-R0 | |
|---|---|
DigiKey Part Number | ATS25346-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15C-23-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.01°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $7.25600 | $72.56 |
| 25 | $6.91160 | $172.79 |
| 50 | $6.66180 | $333.09 |
| 100 | $6.42090 | $642.09 |
| 250 | $6.11528 | $1,528.82 |
| 450 | $5.92671 | $2,667.02 |
| 950 | $5.69515 | $5,410.39 |

