


ATS-06C-199-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11075-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06C-199-C2-R0 |
Description | HEATSINK 50X50X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 10 | $5.11200 | $51.12 |
| 25 | $4.86960 | $121.74 |
| 50 | $4.69360 | $234.68 |
| 100 | $4.52390 | $452.39 |
| 250 | $4.30876 | $1,077.19 |
| 450 | $4.17600 | $1,879.20 |
| 950 | $4.01293 | $3,812.28 |

