


ATS-02F-97-C2-R0 | |
|---|---|
DigiKey Part Number | ATS5410-ND |
Manufacturer | |
Manufacturer Product Number | ATS-02F-97-C2-R0 |
Description | HEATSINK 45X45X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 20.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $5.68100 | $56.81 |
| 25 | $5.41120 | $135.28 |
| 50 | $5.21580 | $260.79 |
| 100 | $5.02710 | $502.71 |
| 250 | $4.78796 | $1,196.99 |
| 450 | $4.64038 | $2,088.17 |
| 950 | $4.45917 | $4,236.21 |

