PDI-E825 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4,741
Unit Price: $0.28000
Datasheet
Infrared (IR) Emitter 850nm 1.7V 100mA TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI-E825

DigiKey Part Number
PDI-E825-ND
Manufacturer
Manufacturer Product Number
PDI-E825
Description
EMITTER IR 850NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 100mA TO-46-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes