Photodiode 940nm 2.8µs Chip with 30 Gauge PVC Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-V612-2

DigiKey Part Number
PDB-V612-2-ND
Manufacturer
Manufacturer Product Number
PDB-V612-2
Description
SENSOR PHOTODIODE 940NM PVC WIRE
Customer Reference
Detailed Description
Photodiode 940nm 2.8µs Chip with 30 Gauge PVC Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
2.8µs
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Dark (Typ)
40nA
Active Area
68.7mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Chip with 30 Gauge PVC Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.